Part Details for SHR-08-6V0B by Essentra Components
Overview of SHR-08-6V0B by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHR-08-6V0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8925
|
Newark | Slit Harness Wrap, 0.39", 328Ft, Pa 6, Wrap Material:Nylon 6 (Polyamide 6), Wrap Color:Black, Bundle Dia Min - Metric:-, Bundle Dia Max - Metric:10Mm, Reel Length (Metric):100M, Reel Length (Imperial):328Ft, Product Range:Shr Series Rohs Compliant: Yes |Essentra Components SHR-08-6V0B Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$273.8200 / $422.4600 | Buy Now |
DISTI #
RPC5036-ND
|
DigiKey | SLIT WRAP 0.315" X 328' BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$268.4992 / $289.1500 | Buy Now |
DISTI #
144-SHR-08-6V0B
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Slit Harness Wrap.Black.10MM Max. 1EA=100 Mtr, Slit Harness Wrap.Blk.100Meter/Roll RoHS: Compliant | 1 |
|
$268.4900 / $289.0400 | Buy Now |
DISTI #
70913057
|
RS | Cable Wrap, Slit Harness Wrap, Black, Inside Dia 10mm, UL94V-0, 1EA=100 Meter | Essentra Components SHR-08-6V0B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,293.6900 | RFQ |
|
Future Electronics | SHR Series Black Nylon .31 inch Diameter 100 meter long Slit Harness Wire Wrap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Roll | 0Roll |
|
$569.0300 | Buy Now |
|
Onlinecomponents.com | Slit Harness Wrap - Black - Nylon - 100.0 m (328.084 ft) RoHS: Compliant | 0 |
|
$290.0000 / $555.7600 | Buy Now |
DISTI #
RICSHR-08-6V0B
|
DB Roberts | Slit Harness Wrap.Black.10MM Max. 1EA100 Mtr | 0 |
|
RFQ |
Part Details for SHR-08-6V0B
SHR-08-6V0B CAD Models
SHR-08-6V0B Part Data Attributes
|
SHR-08-6V0B
Essentra Components
Buy Now
|
Compare Parts:
SHR-08-6V0B
Essentra Components
|
Samacsys Manufacturer | Essentra Components |