Part Details for SHR-12V-S by JST Manufacturing
Overview of SHR-12V-S by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SHR-12V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1402-ND
|
DigiKey | CONN RCPT HSG 12POS 1.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16391 In Stock |
|
$0.0919 / $0.2500 | Buy Now |
|
Future Electronics | 12 Position SH HOUSING CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.0901 / $0.1000 | Buy Now |
|
CHIPMALL.COM LIMITED | 1mm 1x12P SH 12 1 P=1mm Rectangular Connectors Housings ROHS | 47070 |
|
$0.0723 / $0.1274 | Buy Now |
Part Details for SHR-12V-S
SHR-12V-S CAD Models
SHR-12V-S Part Data Attributes
|
SHR-12V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SHR-12V-S
JST Manufacturing
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SSH-003T-P0.2-H | |
Body Breadth | 0.11 inch | |
Body Depth | 0.197 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SHR-12V-S
This table gives cross-reference parts and alternative options found for SHR-12V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHR-12V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS-12SD-S4T1-3 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Japan Aviation Electronics Industry Limited | SHR-12V-S vs PS-12SD-S4T1-3 |
159112150TR | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | W+P Products GmbH | SHR-12V-S vs 159112150TR |
PS-12SD-S4TS1-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | SHR-12V-S vs PS-12SD-S4TS1-1 |
CMS12S-G5M02 | Board Connector, 12 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | SHR-12V-S vs CMS12S-G5M02 |
CMS12S-S5M12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | SHR-12V-S vs CMS12S-S5M12 |
1-216470-2 | CONNECTOR, 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | SHR-12V-S vs 1-216470-2 |
HSS-112-TT-1C | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SHR-12V-S vs HSS-112-TT-1C |
1798990000 | Board Connector, 12 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | SHR-12V-S vs 1798990000 |
CMS12S-B5T92 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | SHR-12V-S vs CMS12S-B5T92 |
RMTB1-12SL202 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | SHR-12V-S vs RMTB1-12SL202 |