Part Details for SHS11-5,00 by Altech Corporation
Overview of SHS11-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHS11-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHS11-5,00-ND
|
DigiKey | PCB TERMPLUGGABLE5MMPS 11P10A250 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8268 | Buy Now |
DISTI #
845-SHS11-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBplug 5mm RoHS: Compliant | 0 |
|
$4.0800 / $4.1800 | Order Now |
DISTI #
71227585
|
RS | PCB Terminal, pluggable,5mm PS,11 Pole,10A,250V, Black | Altech Corp SHS11-5,00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 50 |
|
$3.4600 / $4.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4500 / $4.2900 | Buy Now |
DISTI #
10117408
|
TestEquity LLC | Altech SHS11-5,00 PCB Plug, 11 Pole, 5.00mm, vert./ horiz. 10A, 300, 30-16AWG, black | 0 |
|
$5.2000 | Buy Now |
Part Details for SHS11-5,00
SHS11-5,00 CAD Models
SHS11-5,00 Part Data Attributes:
|
SHS11-5,00
Altech Corporation
Buy Now
|
Compare Parts:
SHS11-5,00
Altech Corporation
|
Samacsys Manufacturer | Altech |