-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8268
|
Newark | Current Shunt, 0.075V, 200A Rohs Compliant: Yes |Ohmite SHT1-200C075DE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.6900 / $31.6200 | Buy Now |
DISTI #
72T0827
|
Newark | High Current Shunt, 75Mv, 200A, Current Rating:200A, Accuracy:0.5%, Operating Temperature Min:-, Operating Temperature Max:-, Product Range:S Series, Accuracy:0.5%, Sensing Element:Copper Alloy Rohs Compliant: Yes |Ohmite SHT1-200C075DE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3500 / $27.1000 | Buy Now |
DISTI #
SHT1-200C075DE-ND
|
DigiKey | RES CHAS MNT 375 UOHM 0.5% Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1926 / $26.8400 | Buy Now |
DISTI #
588-SHT1-200C075DE
|
Mouser Electronics | Current Sense Resistors - Through Hole 200 AMP SHUNT 75 mV RoHS: Compliant | 0 |
|
$21.1400 / $26.8400 | Order Now |
DISTI #
70234783
|
RS | SH Series Screw Termination Power Resistor +/-0.5% 7.5W | Ohmite SHT1-200C075DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8100 / $26.5000 | RFQ |
|
Onlinecomponents.com | Conn Shunt 2 POS ST RoHS: Compliant |
60 On Order |
|
$14.0800 / $24.2400 | Buy Now |
DISTI #
SHT1-200C075DE
|
TTI | Current Sense Resistors - Through Hole 200 AMP SHUNT 75 mV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.7100 / $24.4700 | Buy Now |
DISTI #
SHT1-200C075DE
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$14.0300 / $18.2400 | Buy Now |
DISTI #
4046777
|
element14 Asia-Pacific | CURRENT SHUNT, 0.075V, 200A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.2927 / $28.3029 | Buy Now |
DISTI #
4046777
|
Farnell | CURRENT SHUNT, 0.075V, 200A RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 0 Days Container: Each | 0 |
|
$18.7825 / $23.8494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHT1-200C075DE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SHT1-200C075DE
Ohmite Mfg Co
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Connector Type | INTERCONNECTION DEVICE |