-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor, 14 Bit(s), CMOS, Rectangular, 8 Pin, Surface Mount, LCC-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X0353
|
Newark | Sensor, Humidity & Temperature, 0-100% Rh, Lcc8, Full Reel, Accuracy:3%, Supply Voltage:3.3V, Humidity Range:0% To 100% Relative Humidity, Sensor Case Style:Lcc, No. Of Pins:8Pins, Response Time:8S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Sensirion SHT11 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1591413
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$14.5146 / $21.4634 | Buy Now |
DISTI #
2368918
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 6 Weeks, 1 Days Container: Reel | 0 |
|
$15.1503 / $15.3760 | Buy Now |
|
Win Source Electronics | HUMIDITY AND TEMPERATURE SENSOR | 5967 |
|
$32.0290 / $48.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHT11
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SHT11
Sensirion
Serial Switch/Digital Sensor, 14 Bit(s), CMOS, Rectangular, 8 Pin, Surface Mount, LCC-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSIRION AG | |
Package Description | LCC-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sensirion | |
Body Breadth | 4.93 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 7.47 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Termination Type | SOLDER |