Part Details for SHT30A-DIS-B10KS by Sensirion
Overview of SHT30A-DIS-B10KS by Sensirion
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for SHT30A-DIS-B10KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH3107
|
Newark | Humidity/Temperature Sensor, Dfn-Ep-8, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 3% Rh, Temperature Accuracy:± 0.3°C, Rh Response Time:8S, Temperature Response Time:2S, Sensor Interface Type:I2C Rohs Compliant: Yes |Sensirion SHT30A-DIS-B10KS Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1100 | Buy Now |
DISTI #
403-SHT30ADIS-B10KS
|
Mouser Electronics | Board Mount Humidity Sensors RH/ T Sensor, Automotive certified RoHS: Compliant | 0 |
|
$1.8000 / $4.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$1.7400 | Buy Now |
Part Details for SHT30A-DIS-B10KS
SHT30A-DIS-B10KS CAD Models
SHT30A-DIS-B10KS Part Data Attributes
|
SHT30A-DIS-B10KS
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SHT30A-DIS-B10KS
Sensirion
Temperature Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sensirion | |
Body Breadth | 2.5 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2.5 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC8,.09,20 | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |