-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temperature Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3986
|
Newark | Humidity/Temp Sensor, Digital, Dfn-8, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 1.5% Rh, Temperature Accuracy:± 0.1°C, Rh Response Time:8S, Temperature Response Time:2S, Sensor Interface Type:I2C, Sensor Outputrohs Compliant: Yes |Sensirion SHT35-DIS-F2.5KS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4704 |
|
$11.3200 | Buy Now |
DISTI #
10AC5115
|
Newark | Humidity/Temp Sensor, Digital, Dfn-8, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 1.5% Rh, Temperature Accuracy:± 0.1°C, Rh Response Time:8S, Temperature Response Time:2S, Sensor Interface Type:I2C, Msl:- Rohs Compliant: Yes |Sensirion SHT35-DIS-F2.5KS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 | Buy Now |
DISTI #
403-SHT35-DIS-F
|
Mouser Electronics | Board Mount Humidity Sensors SHT35 RoHS: Compliant | 6445 |
|
$5.9300 / $10.8800 | Buy Now |
|
Future Electronics | SHT35-DIS Series 5.5 V ±1.5% RH Humidity and Temperature Sensor - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$5.8200 | Buy Now |
|
Bristol Electronics | 75000 |
|
RFQ | ||
|
GLYN GmbH & Co. KG | Humidity & Temp. Sensor, DFN-Type, 0...100% RH ñ1 | 1700 |
|
RFQ | |
DISTI #
ICENVI1041
|
Rutronik | HUMID&T.SENSOR Membrane Option RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 1855 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$9.2600 / $9.9100 | Buy Now |
DISTI #
ICENVI1021
|
Rutronik | HUMID&T.SENSOR Membrane Option RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 2500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$9.9100 | Buy Now |
DISTI #
2886656RL
|
element14 Asia-Pacific | HUMIDITY/TEMP SENSOR, DIGITAL, DFN-8 RoHS: Compliant Min Qty: 10 Container: Reel | 4704 |
|
$7.0308 / $8.8234 | Buy Now |
DISTI #
2886656
|
element14 Asia-Pacific | HUMIDITY/TEMP SENSOR, DIGITAL, DFN-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4704 |
|
$7.0308 / $11.7694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHT35-DIS-F2.5KS
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SHT35-DIS-F2.5KS
Sensirion
Temperature Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sensirion | |
Additional Feature | IP67 | |
Body Breadth | 2.5 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Surface Mount | YES |