Part Details for SHT41I-AD1B-R2 by Sensirion
Overview of SHT41I-AD1B-R2 by Sensirion
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for SHT41I-AD1B-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7700
|
Newark | Humidity/Tempe Sensor, -40To125Deg C Rohs Compliant: Yes |Sensirion SHT41I-AD1B-R2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2127 |
|
$2.5800 / $4.7400 | Buy Now |
DISTI #
95AJ5798
|
Newark | Humidity/Temp Sensor, -40 To 125Deg C, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 1.8% Rh, Temperature Accuracy:± 0.2°C, Rh Response Time:4S, Temperature Response Time:2S, Sensor Interface Type:I2C Rohs Compliant: Yes |Sensirion SHT41I-AD1B-R2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6000 | Buy Now |
DISTI #
403-SHT41I-AD1B-R2
|
Mouser Electronics | Board Mount Humidity Sensors High Accuracy, Industrial-grade digital relative humidity and temperature sensor, 2.5k RoHS: Compliant | 2782 |
|
$1.7700 / $3.5600 | Buy Now |
|
Future Electronics | SHT41I-AD1B-R2 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$1.6600 | Buy Now |
|
New Advantage Corporation | Humidity & Temperature Sensor I2C DFN4 Industrial RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1734 |
|
$2.7900 / $3.0000 | Buy Now |
Part Details for SHT41I-AD1B-R2
SHT41I-AD1B-R2 CAD Models
SHT41I-AD1B-R2 Part Data Attributes:
|
SHT41I-AD1B-R2
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SHT41I-AD1B-R2
Sensirion
Humidity And Temperature Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sensirion | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR |