Part Details for SHV05-1A85-78D3K by Standex-Meder Electronics
Overview of SHV05-1A85-78D3K by Standex-Meder Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHV05-1A85-78D3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4868
|
Newark | Reed Relay, Spst-No, 1A, 1Kv, Th, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:Shv Series, Relay Mounting:Through Hole, Coil Resistance:180Ohm, Switching Current Max:1A, Switching Voltage Max:1Kv, Svhc:No Svhc Rohs Compliant: Yes |Standexmeder SHV05-1A85-78D3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 512 |
|
$7.1900 / $9.5100 | Buy Now |
DISTI #
374-1404-5-ND
|
DigiKey | RELAY REED SPST 1A 5V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
13840 In Stock |
|
$5.6285 / $9.6000 | Buy Now |
DISTI #
876-SHV051A8578D3K
|
Mouser Electronics | Reed Relays REED RELAY SPST 1A 5V RoHS: Compliant | 1503 |
|
$5.6200 / $8.7500 | Buy Now |
DISTI #
STXSHV05-1A85-78D3K
|
Heilind Electronics | REED RELAY, 1 FORM A, SPST-NO, 5V SIL (SINGLE IN-LINE), HIGH | Americas - 0 in Stock |
|
$6.4355 / $7.0820 | Buy Now |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 3kV breakdown, w/Diode RoHS: Compliant |
146 In Stock 504 On Order |
|
$4.9900 / $7.6700 | Buy Now |
DISTI #
SHV05-1A85-78D3K
|
TTI | Reed Relays REED RELAY SPST 1A 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 288 Container: Tube | Americas - 0 |
|
$5.4000 / $5.7300 | Buy Now |
|
Master Electronics | Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 3kV breakdown, w/Diode RoHS: Compliant |
146 In Stock 504 On Order |
|
$4.9900 / $7.6700 | Buy Now |
Part Details for SHV05-1A85-78D3K
SHV05-1A85-78D3K CAD Models
SHV05-1A85-78D3K Part Data Attributes
|
SHV05-1A85-78D3K
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SHV05-1A85-78D3K
Standex-Meder Electronics
RELAY REED SPST 1A 5V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 6.22 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 24.13 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 139 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 198 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@1000VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@1000VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 1000 V | |
Contact Voltage(DC)-Max | 1000 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 1.1 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 24.13mm x 6.22mm x 8.13mm | |
Reference Standard | EN | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |