Part Details for SHV05-1A85-78D4K by Standex-Meder Electronics
Overview of SHV05-1A85-78D4K by Standex-Meder Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHV05-1A85-78D4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1405-5-ND
|
DigiKey | RELAY REED SPST 1A 5V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1322 In Stock |
|
$6.3451 / $12.2400 | Buy Now |
DISTI #
876-SHV051A8578D4K
|
Mouser Electronics | Reed Relays REED RELAY SPST 1A 5V RoHS: Compliant | 883 |
|
$6.2200 / $10.7800 | Buy Now |
DISTI #
STXSHV05-1A85-78D4K
|
Heilind Electronics | REED RELAY, 1 FORM A, SPST-NO, REED RELAY | Americas - 0 in Stock |
|
$7.3548 / $8.1148 | Buy Now |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 4kV breakdown, w/Diode RoHS: Compliant |
762 In Stock |
|
$5.5500 / $9.0600 | Buy Now |
DISTI #
SHV05-1A85-78D4K
|
TTI | Reed Relays REED RELAY SPST 1A 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 24 Container: Tube | Americas - 0 |
|
$5.7400 / $6.7400 | Buy Now |
|
Master Electronics | Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 4kV breakdown, w/Diode RoHS: Compliant |
762 In Stock |
|
$5.5500 / $9.0600 | Buy Now |