Part Details for SHV05-1A85-78L4K by Standex-Meder Electronics
Overview of SHV05-1A85-78L4K by Standex-Meder Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHV05-1A85-78L4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1407-5-ND
|
DigiKey | RELAY REED SPST 1A 5V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
538 In Stock |
|
$6.2647 / $12.0800 | Buy Now |
DISTI #
876-SHV051A8578L4K
|
Mouser Electronics | Reed Relays REED RELAY SPST 1A 5V RoHS: Compliant | 350 |
|
$6.2600 / $12.0800 | Buy Now |
DISTI #
STXSHV05-1A85-78L4K
|
Heilind Electronics | REED RELAY, 1 FORM A, SPST-NO, REED RELAY | Americas - 0 in Stock12096 On Order |
|
$7.2581 / $8.0000 | Buy Now |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 4kV breakdown RoHS: Compliant |
775 In Stock |
|
$6.0600 / $13.2800 | Buy Now |
DISTI #
SHV05-1A85-78L4K
|
TTI | Reed Relays REED RELAY SPST 1A 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 288 Container: Tube | Americas - 0 |
|
$5.7900 / $6.2700 | Buy Now |
|
Master Electronics | Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 4kV breakdown RoHS: Compliant |
775 In Stock |
|
$6.0600 / $13.2800 | Buy Now |
Part Details for SHV05-1A85-78L4K
SHV05-1A85-78L4K CAD Models
SHV05-1A85-78L4K Part Data Attributes
|
SHV05-1A85-78L4K
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SHV05-1A85-78L4K
Standex-Meder Electronics
RELAY REED SPST 1A 5V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 6.22 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 24.13 mm | |
Coil Current(DC)-Max | 0.036 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 179 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 140 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@1000VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@1000VDC | |
Contact Voltage(AC)-Max | 1000 V | |
Contact Voltage(DC)-Max | 1000 V | |
Contact/Output Supply Type | AC/DC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 1.1 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 24.13mm x 6.22mm x 8.13mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |