There are no models available for this part yet.
Overview of SHV12-1A85-78D3K by Standex-Meder Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SHV12-1A85-78D3K by Standex-Meder Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC5980
|
Newark | Reed Relay, Spst, 1A, 1Kv, Th, Contact Configuration:Spst, Coil Voltage:12Vdc, Product Range:Shv Series, Relay Mounting:Through Hole, Coil Resistance:500Ohm, Switching Current Max:1A, Switching Voltage Max:1Kv, Svhc:No Svhc Rohs Compliant: Yes |Standexmeder SHV12-1A85-78D3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1119 |
|
$8.3600 / $10.6600 | Buy Now | |
DISTI #
374-1408-5-ND
|
DigiKey | RELAY REED SPST 1A 12V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
20692 In Stock |
|
$6.3500 / $9.9200 | Buy Now | |
DISTI #
876-SHV121A8578D3K
|
Mouser Electronics | Reed Relays REED RELAY SPST 1A 12V RoHS: Compliant | 382 |
|
$6.3400 / $9.9400 | Buy Now | |
DISTI #
STXSHV12-1A85-78D3K
|
Heilind Electronics | 3312185678 RELAY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry RoHS: Compliant |
252 In Stock |
|
$6.0100 / $9.1100 | Buy Now | ||
DISTI #
SHV12-1A85-78D3K
|
TTI | Reed Relays REED RELAY SPST 1A 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 288 Container: Tube | Americas - 0 |
|
$5.6500 / $6.2900 | Buy Now | |
Master Electronics | Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry RoHS: Compliant |
252 In Stock |
|
$6.0100 / $9.1100 | Buy Now |