Part Details for SHV12-1A85-78L3K by Standex-Meder Electronics
Overview of SHV12-1A85-78L3K by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHV12-1A85-78L3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1413-5-ND
|
DigiKey | RELAY REED SPST 1A 12V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
4373 In Stock |
|
$6.2625 / $8.0000 | Buy Now |
DISTI #
876-SHV121A8578L3K
|
Mouser Electronics | Reed Relays REED RELAY SPST 1A 12V RoHS: Compliant | 659 |
|
$6.2600 / $8.0000 | Buy Now |
DISTI #
STXSHV12-1A85-78L3K
|
Heilind Electronics | 3312185378 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry RoHS: Compliant | 0 |
|
$6.2200 / $13.0300 | Buy Now |
DISTI #
SHV12-1A85-78L3K
|
TTI | Reed Relays REED RELAY SPST 1A 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 288 Container: Tube | Americas - 0 |
|
$5.9600 / $6.2000 | Buy Now |