Part Details for SI-30006 by Stewart Connector
Overview of SI-30006 by Stewart Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6P30006ANLGI8 | Renesas Electronics Corporation | Clock Distribution Circuit | |
6P30006ANLGI | Renesas Electronics Corporation | Clock Distribution Circuit | |
20021323-00066D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 66 positions, 1.27mm (0.500in) pitch. |
Price & Stock for SI-30006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380-1081-ND
|
DigiKey | CONN JACK 12PORT 100 BASE-T PCB Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for SI-30006
SI-30006 CAD Models
SI-30006 Part Data Attributes
|
SI-30006
Stewart Connector
Buy Now
Datasheet
|
Compare Parts:
SI-30006
Stewart Connector
Telecom and Datacom Connector
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWART CONNECTOR SYSTEMS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR |
Alternate Parts for SI-30006
This table gives cross-reference parts and alternative options found for SI-30006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI-30006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI-30006 | Telecom and Datacom Connector | Bel Fuse | SI-30006 vs SI-30006 |