Part Details for SI-3025LSA-TL by Sanken Electric Co Ltd
Overview of SI-3025LSA-TL by Sanken Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SI-3025LSA-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI-3025LSA-TLCT-ND
|
DigiKey | IC REG LINEAR 2.5V 1A 8SOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
998 In Stock |
|
$0.6205 / $1.6000 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.5V, 0.8V DROPOUT, PDSO8 | 40 |
|
$0.8705 / $1.4508 | Buy Now |
Part Details for SI-3025LSA-TL
SI-3025LSA-TL CAD Models
SI-3025LSA-TL Part Data Attributes:
|
SI-3025LSA-TL
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SI-3025LSA-TL
Sanken Electric Co Ltd
Fixed Positive LDO Regulator, 2.5V, 0.8V Dropout, PDSO8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | LSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Dropout Voltage1-Max | 0.8 V | |
Input Voltage-Max | 3.5 V | |
Input Voltage-Min | 3.1 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -20 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
Alternate Parts for SI-3025LSA-TL
This table gives cross-reference parts and alternative options found for SI-3025LSA-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI-3025LSA-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI-3025LSA-TL | Fixed Positive LDO Regulator, 2.5V, 0.8V Dropout, BIPolar, PDSO8, SOIC-8 | Allegro MicroSystems LLC | SI-3025LSA-TL vs SI-3025LSA-TL |