Datasheets
SI-3050F by:

Fixed Positive LDO Regulator, 5V, 1V Dropout, PZFM5, PLASTIC, TO-220, 5 PIN

Part Details for SI-3050F by Sanken Electric Co Ltd

Overview of SI-3050F by Sanken Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SI-3050F

Part # Distributor Description Stock Price Buy
Bristol Electronics   49
RFQ
Quest Components   39
  • 1 $12.4320
  • 9 $8.2880
  • 31 $7.6664
$7.6664 / $12.4320 Buy Now

Part Details for SI-3050F

SI-3050F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SI-3050F Part Data Attributes:

SI-3050F Sanken Electric Co Ltd
Buy Now Datasheet
Compare Parts:
SI-3050F Sanken Electric Co Ltd Fixed Positive LDO Regulator, 5V, 1V Dropout, PZFM5, PLASTIC, TO-220, 5 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer SANKEN ELECTRIC CO LTD
Part Package Code SFM
Package Description ,
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1 V
Input Voltage-Max 15 V
Input Voltage-Min 6 V
JESD-30 Code R-PZFM-T5
Number of Functions 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A
Output Voltage1-Max 5.2 V
Output Voltage1-Min 4.8 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position ZIG-ZAG
Voltage Tolerance-Max 4%

SI-3050F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI-3050F by Sanken Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI-3050F by Sanken Electric Co Ltd

  • Please alert me when SI-3050F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SI-3050F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI-3050F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SI-3050F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI-3050F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI-3050F by Sanken Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: