Power Circuits
SI-3052V
Description: Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, PSFM3, PLASTIC, TO-3P, 3 PIN

Overview of SI-3052V by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SI-3052V by Allegro MicroSystems LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 02E1302
Newark Ic, volt Regulator, fixed,+5V, bipolar, sip,3Pin, plastic |Allegro Sanken SI-3052V RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for SI-3052V by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI-3052V by Allegro MicroSystems LLC

SI-3052V
Allegro MicroSystems LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Part Package Code
TO-3P
Package Description
, SIP3,.1,215TB
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1 V
Input Voltage Absolute-Max
25 V
Input Voltage-Max
15 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSFM-T3
Line Regulation-Max
0.03%
Load Regulation-Max
0.1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-30 °C
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Output Current1-Max
2 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Equivalence Code
SIP3,.1,215TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Pitch
5.5 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Want to compare parts?
  1. SI-3052V
    Allegro MicroSystems LLC
    Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, PSFM3, PLASTIC, TO-3P, 3 PIN
    VS

Related Parts for SI-3052V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI-3052V by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI-3052V by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of SI-3052V would you like to use for your alert(s)?
  • Please alert me when SI-3052V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI-3052V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI-3052V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI-3052V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI-3052V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI-3052V by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: