Part Details for SI-46001-F by Bel Fuse
Overview of SI-46001-F by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for SI-46001-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC3545
|
Newark | Connector, Shld Rj45, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Bel Magnetic Solutions SI-46001-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3565 |
|
$5.5900 / $8.1800 | Buy Now |
DISTI #
50AC1172
|
Newark | Connector, Shld Rj45, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions SI-46001-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0600 / $5.9700 | Buy Now |
DISTI #
26AC3299
|
Newark | Conn Rj-45 F 8 Pos 2.54Mm Sldr St Th 12Term Rohs Compliant: Yes |Bel Magnetic Solutions SI-46001-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $8.2400 | Buy Now |
DISTI #
507-SI-46001-F-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 32 Weeks Container: Tray |
17781 In Stock |
|
$2.9588 / $5.4800 | Buy Now |
DISTI #
SI-46001-F
|
Avnet Americas | Conn RJ45 Receptacle 8 POS Solder ST Through Hole 12 Terminal 1 Port - Trays (Alt: SI-46001-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$2.6040 / $3.2550 | Buy Now |
|
Onlinecomponents.com | Modular Connector - RJ45 Jack - 1 Port - 10/100 Base-T, AutoMDIX - 4 Cores/Jack - Yellow, Green LED - Solder Termination - Vertical - Through Hole. RoHS: Compliant |
4073 In Stock |
|
$2.8700 / $5.3800 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
SI-46001-F
|
Avnet Americas | Conn RJ45 Receptacle 8 POS Solder ST Through Hole 12 Terminal 1 Port - Trays (Alt: SI-46001-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$2.6040 / $3.2550 | Buy Now |
DISTI #
SI-46001-F
|
TME | Socket, RJ45, PIN: 8, shielded,with LED, Layout: 8p8c, THT, straight Min Qty: 1 | 190 |
|
$4.4900 / $5.1100 | Buy Now |
DISTI #
SI-46001-F
|
Avnet Americas | Conn RJ45 Receptacle 8 POS Solder ST Through Hole 12 Terminal 1 Port - Trays (Alt: SI-46001-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$2.6040 / $3.2550 | Buy Now |
Part Details for SI-46001-F
SI-46001-F CAD Models
SI-46001-F Part Data Attributes
|
SI-46001-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SI-46001-F
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |