There are no models available for this part yet.
Overview of SI-60115-F by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SI-60115-F by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
507-SI-60115-F-ND
|
DigiKey | CONN JACK 8PORT 100 BASE-T PCB Min Qty: 176 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.0233 | Buy Now | |
DISTI #
SI-60115-F
|
Avnet Americas | CONN TEL/TELC RCP 64 POS 2.54MM SLDR RA TH 64TERM 8PORT - Trays (Alt: SI-60115-F) RoHS: Compliant Min Qty: 176 Package Multiple: 16 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$17.8808 / $22.3510 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9000 / $49.0300 | Buy Now | ||
DISTI #
SI-60115-F
|
Avnet Abacus | (Alt: SI-60115-F) RoHS: Compliant Min Qty: 64 Package Multiple: 16 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S130600049764
|
Chip1Stop | Conn Telephone/Telecom RCP 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port RoHS: Compliant | 11 |
|
$20.5300 | Buy Now |
CAD Models for SI-60115-F by Bel Fuse
Part Data Attributes for SI-60115-F by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
28 Weeks
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Alternate Parts for SI-60115-F
This table gives cross-reference parts and alternative options found for SI-60115-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI-60115-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI-10024 | Telecom and Datacom Connector | Bel Fuse | SI-60115-F vs SI-10024 |
Related Parts for SI-60115-F
-
22-05-3021Headers and Edge Type Connectors
-
B32922C3154M189Fixed Capacitors
-
1991095Terminals and Terminal Blocks
-
CBC3225T1R0MRFixed Inductors
-
SBR8M100P5-13Rectifier Diodes
-
ATMEGA64-16AUMicrocontrollers
-
STR-A6061HDSwitching Regulator or Controllers
-
UFS08A2.8L04Transient Suppressors
-
TPS78330DDCRLinear Regulator ICs