Part Details for SI-60238-F by Bel Fuse
Overview of SI-60238-F by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-60238-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI-60238-F
|
Avnet Asia | Conn RJ-45 RCP 16 POS 2.54mm Solder RA Thru-Hole 24 Terminal 2 Port (Alt: SI-60238-F) Min Qty: 720 Package Multiple: 30 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SI-60238-F
SI-60238-F CAD Models
SI-60238-F Part Data Attributes:
|
SI-60238-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SI-60238-F
Bel Fuse
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |