Part Details for SI-C2H5170N1EU by Samsung Electronics Co. Ltd
Overview of SI-C2H5170N1EU by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-C2H5170N1EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI-C2H5170N1EU
|
EBV Elektronik | LED Driver Module 0.7A to 1.75A 1-CH 15V to 54V 70W Wire Leaded Box (Alt: SI-C2H5170N1EU) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |