-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-SI06W8-12-ND
|
DigiKey | 6W, 9-75VIN, 12VOUT @500MA,1"*1 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$13.8170 / $14.5400 | Buy Now |
DISTI #
709-SI06W8-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 9-75Vin 12V 0-500mA 1x1 Regulated DIP RoHS: Compliant | 97 |
|
$11.0200 / $12.3000 | Buy Now |
DISTI #
74837466
|
RS | Converter, DC-DC, 6W, 1 Output, 9-75Vin, 12Vout, DIP, SI06W8 Series | MEAN WELL SI06W8-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$9.7500 / $11.4800 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 6W - 9 to 75 VDC input - 12VDC @500mA - 1"x1" RoHS: Compliant | 66 Factory Stock |
|
$10.1400 / $20.5700 | Buy Now |
DISTI #
SI06W8-12
|
TME | Converter: DC/DC, 6W, Uin: 9÷75V, Uout: 12VDC, Iout: 0÷500mA, 300kHz Min Qty: 1 | 0 |
|
$10.2100 / $11.6200 | RFQ |
|
Master Electronics | DC-DC Converter - 6W - 9 to 75 VDC input - 12VDC @500mA - 1"x1" RoHS: Compliant | 66 Factory Stock |
|
$10.1400 / $20.5700 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 6W 9-75Vin 12V 0-500mA 1x1 Regulated DIP | 0 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy