Part Details for SI06W8-24 by Mean Well
Overview of SI06W8-24 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI06W8-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-SI06W8-24-ND
|
DigiKey | 6W, 9-75VIN, 24VOUT @250MA,1"*1 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8800 | Buy Now |
DISTI #
709-SI06W8-24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 9-75Vin 24V 0-250mA 1x1 Regulated DIP RoHS: Compliant | 50 |
|
$11.6200 / $11.6300 | Buy Now |
DISTI #
74837468
|
RS | Converter, DC-DC, 6W, 1 Output, 9-75Vin, 24Vout, DIP, SI06W8 Series | MEAN WELL SI06W8-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$9.3900 / $12.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.6000 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 6W - 9 to 75 VDC input - 24VDC @250mA - 1"x1" RoHS: Compliant |
10 In Stock |
|
$9.3500 / $10.9100 | Buy Now |
DISTI #
SI06W8-24
|
TME | Converter: DC/DC, 6W, Uin: 9÷75V, Uout: 24VDC, Iout: 0÷250mA, SI06W8 Min Qty: 1 | 0 |
|
$10.2100 / $11.6200 | RFQ |
DISTI #
000000000007173313
|
Sager | 6W, 9-75Vin, 24Vout @250mA Min Qty: 1 | 5 |
|
$9.7500 / $11.1400 | Buy Now |
|
Master Electronics | DC-DC Converter - 6W - 9 to 75 VDC input - 24VDC @250mA - 1"x1" RoHS: Compliant |
10 In Stock |
|
$9.3500 / $10.9100 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, Through Hole, 6W 9-75Vin 24V 0-250mA, 1x1 Regulated DIP | 0 |
|
$39.9900 | Buy Now |