Part Details for SI1010-C-GM2 by Silicon Laboratories Inc
Overview of SI1010-C-GM2 by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI1010-C-GM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2460-5-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 42VFLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$7.2404 / $11.4300 | Buy Now |
DISTI #
634-SI1010-C-GM2
|
Mouser Electronics | RF Microcontrollers - MCU 16kB, 768B RAM, +20 dBm, programmable XCVR RoHS: Compliant | 0 |
|
Order Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$7.2500 | Buy Now |
Part Details for SI1010-C-GM2
SI1010-C-GM2 CAD Models
SI1010-C-GM2 Part Data Attributes:
|
SI1010-C-GM2
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI1010-C-GM2
Silicon Laboratories Inc
Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 15 | |
Number of Terminals | 42 | |
PWM Channels | YES | |
Package Code | HLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 16384 | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |