Part Details for SI1012X-T1-GE3. by Vishay Intertechnologies
Overview of SI1012X-T1-GE3. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI1012X-T1-GE3.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC3307
|
Newark | Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:500Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:6V, Gate Source Threshold Voltage Max:900Mv, Power Dissipation:250Mw, No. Of Pins:3Pins Rohs Compliant: No |Vishay SI1012X-T1-GE3. Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1570 | Buy Now |