Part Details for SI1083-A-GM by Silicon Laboratories Inc
Overview of SI1083-A-GM by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SI1083-A-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2604-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 36-WFQFN Min Qty: 1 Lead time: 20 Weeks Container: Tray |
210 In Stock |
|
$7.2356 / $9.6500 | Buy Now |
Part Details for SI1083-A-GM
SI1083-A-GM CAD Models
SI1083-A-GM Part Data Attributes:
|
SI1083-A-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI1083-A-GM
Silicon Laboratories Inc
Microcontroller, CMOS, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 11 | |
Number of Terminals | 36 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |