-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, Square, Surface Mount, QFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4225
|
Newark | Proximity Sensor, Qfn, 10, -40 C, 85 C, 1.71 V, 3.6 V Rohs Compliant: Yes |Silicon Labs SI1143-A11-GMR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.1800 | Buy Now |
DISTI #
336-2201-1-ND
|
DigiKey | SENSOR OPT AMBIENT 10QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35382 In Stock |
|
$4.3750 / $6.2100 | Buy Now |
DISTI #
634-SI1143-A11-GMR
|
Mouser Electronics | Proximity Sensors I2C Proximity/Ambient Light Sensor with 3 LED Drivers RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
2422560RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 109 |
|
$4.2346 | Buy Now |
DISTI #
2422560
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 109 |
|
$4.2346 | Buy Now |
DISTI #
2422560RL
|
Farnell | PROXIMITY/AMBIENT LIGHT SENSOR, QFN-10 RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$4.3726 / $4.4737 | Buy Now |
DISTI #
2422560
|
Farnell | PROXIMITY/AMBIENT LIGHT SENSOR, QFN-10 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.3726 / $8.3028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI1143-A11-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI1143-A11-GMR
Silicon Laboratories Inc
Photoelectric Sensor, Square, Surface Mount, QFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Silicon Labs | |
Body Breadth | 2 mm | |
Body Height | 0.65 mm | |
Body Length or Diameter | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 5.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Termination Type | SOLDER |