-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Photo IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3265005
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.7950 / $4.4499 | Buy Now |
DISTI #
3265005
|
Farnell | AMBIENT LIGHT SENSOR IC, I2C, QFN-10 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$1.6205 / $2.3616 | Buy Now |
|
Symmetry Electronics | Module IC with integrated IR LED, proximity/ALS sensor, and optical blocking, ability to drive 2 add Min Qty: 1 | 0 |
|
$2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI1145-A10-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI1145-A10-GM
Silicon Laboratories Inc
Logic Output Photo IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Silicon Labs | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Supply Current-Max | 0.0055 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |