-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | Optical sensor, 1 LED driver Min Qty: 1 | 0 |
|
$2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI1153-AA00-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI1153-AA00-GMR
Silicon Laboratories Inc
Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | DFN-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Silicon Labs | |
Body Breadth | 2 mm | |
Body Height | 0.65 mm | |
Body Length or Diameter | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Termination Type | SOLDER |