-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR 400 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 3 PIN, FET General Purpose Small Signal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SIL SI1300BDL-T1-E3 20V MSFET 3K/RL | 0 in Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI1300BDL-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI1300BDL-T1-E3
Vishay Siliconix
TRANSISTOR 400 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 3 PIN, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 0.85 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI1300BDL-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI1300BDL-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI1304BDL-T1-E3 | Small Signal Field-Effect Transistor, 0.85A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 3 PIN | Vishay Intertechnologies | SI1300BDL-T1-E3 vs SI1304BDL-T1-E3 |
SI1300BDL-T1-E3 | Small Signal Field-Effect Transistor, 0.4A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 3 PIN | Vishay Intertechnologies | SI1300BDL-T1-E3 vs SI1300BDL-T1-E3 |
MMBF0201NLT1G | Single N-Channel Small Signal Logic Level Power MOSFET 20V, 300mA, 1Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SI1300BDL-T1-E3 vs MMBF0201NLT1G |
SI1308EDL-T1-GE3 | Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 3 PIN | Vishay Intertechnologies | SI1300BDL-T1-E3 vs SI1308EDL-T1-GE3 |
BSH103T/R | TRANSISTOR 850 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SMD-3, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | SI1300BDL-T1-E3 vs BSH103T/R |
MMBF0201NLT1 | Single N-Channel Small Signal Logic Level Power MOSFET 20V, 300mA, 1Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SI1300BDL-T1-E3 vs MMBF0201NLT1 |
SI1304BDL-T1-E3 | TRANSISTOR 850 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI1300BDL-T1-E3 vs SI1304BDL-T1-E3 |
BSH103,215 | BSH103 - N-channel TrenchMOS logic level FET TO-236 3-Pin | NXP Semiconductors | SI1300BDL-T1-E3 vs BSH103,215 |