There are no models available for this part yet.
Overview of SI1305DL-T1 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI1305DL-T1 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 860 mA, 8 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 4074 |
|
$0.0910 / $0.2100 | Buy Now |
CAD Models for SI1305DL-T1 by Vishay Siliconix
Part Data Attributes for SI1305DL-T1 by Vishay Siliconix
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
SC-70
|
Package Description
|
SC-70, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
8 V
|
Drain Current-Max (ID)
|
0.86 A
|
Drain-source On Resistance-Max
|
0.28 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SI1305DL-T1
This table gives cross-reference parts and alternative options found for SI1305DL-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI1305DL-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS107RLRE | 250mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | SI1305DL-T1 vs BS107RLRE |
VN1310N3P001 | Small Signal Field-Effect Transistor, 0.25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | SI1305DL-T1 vs VN1310N3P001 |
UZVN3310FTC | Small Signal Field-Effect Transistor, 0.1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | SI1305DL-T1 vs UZVN3310FTC |
MMBF5103S62Z | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Texas Instruments | SI1305DL-T1 vs MMBF5103S62Z |
TN0624N3 | Small Signal Field-Effect Transistor, 0.4A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | SI1305DL-T1 vs TN0624N3 |
RUE003N02TL | Small Signal Field-Effect Transistor, 0.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, EMT3, 3 PIN | ROHM Semiconductor | SI1305DL-T1 vs RUE003N02TL |
2N7002KA | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | KEC | SI1305DL-T1 vs 2N7002KA |
2N7002-T1-E3 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | SI1305DL-T1 vs 2N7002-T1-E3 |
PN4857 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | SI1305DL-T1 vs PN4857 |
MPF4858 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Motorola Semiconductor Products | SI1305DL-T1 vs MPF4858 |
Related Parts for SI1305DL-T1
-
SI1305EDL-T1-E3Small Signal Field-Effect Transistors
-
SI1469DH-T1-GE3Power Field-Effect Transistors
-
SI1012-A-GMMicrocontrollers
-
SD103CWRectifier Diodes
-
SI-8120SSwitching Regulator or Controllers
-
SI-3012LULinear Regulator ICs
-
SESD0402Q2UG-0030-088Transient Suppressors
-
SHR-12V-S-BHeaders and Edge Type Connectors
-
SG6515DZPower Management Circuits