Part Details for SI2101A-TP by Micro Commercial Components
Overview of SI2101A-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2101A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SI2101A-TPCT-ND
|
DigiKey | P-CHANNEL MOSFET Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1947 In Stock |
|
$0.0606 / $0.3900 | Buy Now |
DISTI #
833-SI2101A-TP
|
Mouser Electronics | MOSFET P-CHANNEL MOSFET RoHS: Compliant | 2160 |
|
$0.0600 / $0.3900 | Buy Now |
|
Future Electronics | P-Channel 20 V 2 A 130 mOhm Surface Mount Mosfet - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0608 / $0.0686 | Buy Now |
|
LCSC | 20V 2A 450mW 130m1.5A4.5V 1V250uA 1PCSPChannel SOT-323 MOSFETs ROHS | 580 |
|
$0.0165 / $0.0305 | Buy Now |
Part Details for SI2101A-TP
SI2101A-TP CAD Models
SI2101A-TP Part Data Attributes:
|
SI2101A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SI2101A-TP
Micro Commercial Components
Small Signal Field-Effect Transistor, 2A I(D), 20V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |