Part Details for SI2302S by MDD (Microdiode Electronics)
Overview of SI2302S by MDD (Microdiode Electronics)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2302S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 2.3A 48m4.5V2A 1W 600mV250uA 1PCSNChannel SOT-23 MOSFETs ROHS | 60050 |
|
$0.0074 / $0.0137 | Buy Now |