Part Details for SI2305CI-MS by MSKSEMI
Overview of SI2305CI-MS by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2305CI-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 5A 45m4.5V 1V 1 Piece P-Channel SOT-23 MOSFETs ROHS | 2900 |
|
$0.0196 / $0.0359 | Buy Now |