-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR 2300 mA, 40 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI2319DS-T1-E3CT-ND
|
DigiKey | MOSFET P-CH 40V 2.3A SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54374 In Stock |
|
$0.2375 / $0.7200 | Buy Now |
DISTI #
70026411
|
RS | Trans Mosfet P-Ch 40V 2.3A 3-Pin Sot-23 T/R | Siliconix / Vishay SI2319DS-T1-E3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 78 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.6100 / $0.7200 | Buy Now |
|
New Advantage Corporation | P-Ch 40 V 3 A 82 mOhm 750 mW SMT Power Mosfet - SOT-23-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 120000 |
|
$0.5267 / $0.5643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI2319DS-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI2319DS-T1-E3
Vishay Siliconix
TRANSISTOR 2300 mA, 40 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 2.3 A | |
Drain-source On Resistance-Max | 0.082 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 65 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI2319DS-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2319DS-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2319DS-T1 | Small Signal Field-Effect Transistor, 2.3A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, 3 PIN | Vishay Siliconix | SI2319DS-T1-E3 vs SI2319DS-T1 |
SI2319DS-T1-GE3 | TRANSISTOR 2300 mA, 40 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal | Vishay Siliconix | SI2319DS-T1-E3 vs SI2319DS-T1-GE3 |
SI2319DS | Small Signal Field-Effect Transistor, 2.3A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, 3 PIN | Vishay Intertechnologies | SI2319DS-T1-E3 vs SI2319DS |
SI2319DS-T1-GE3 | Small Signal Field-Effect Transistor, 2.3A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | SI2319DS-T1-E3 vs SI2319DS-T1-GE3 |
SI2319DS | TRANSISTOR 2300 mA, 40 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, TO-236, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI2319DS-T1-E3 vs SI2319DS |