Part Details for SI2328DS-T1-BE3 by Vishay Intertechnologies
Overview of SI2328DS-T1-BE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI2328DS-T1-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0569
|
Newark | N-Channel 100-V (D-S) Mosfet |Vishay SI2328DS-T1-BE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 | Buy Now |
DISTI #
SI2328DS-T1-BE3
|
Avnet Americas | Transistor MOSFET N-CH 100V 1.5A 3-Pin SOT-23 (Alt: SI2328DS-T1-BE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.1574 / $0.2000 | Buy Now |
DISTI #
78-SI2328DS-T1-BE3
|
Mouser Electronics | MOSFET N-CHANNEL 100-V (D-S) RoHS: Compliant | 127707 |
|
$0.3090 / $0.9300 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 0.25 Ohms Surface Mount Power - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
SI2328DS-T1-BE3
|
TTI | MOSFET N-CHANNEL 100-V (D-S) RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 57000 In Stock |
|
$0.2540 / $0.2800 | Buy Now |
DISTI #
SI2328DS-T1-BE3
|
Avnet Americas | Transistor MOSFET N-CH 100V 1.5A 3-Pin SOT-23 (Alt: SI2328DS-T1-BE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.1574 / $0.2000 | Buy Now |
DISTI #
SI2328DS-T1-BE3
|
EBV Elektronik | Transistor MOSFET N-CH 100V 1.5A 3-Pin SOT-23 (Alt: SI2328DS-T1-BE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for SI2328DS-T1-BE3
SI2328DS-T1-BE3 CAD Models
SI2328DS-T1-BE3 Part Data Attributes:
|
SI2328DS-T1-BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI2328DS-T1-BE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 1.15A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-236, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.15 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.73 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |