Part Details for SI2328DS-T1-GE3 by Vishay Intertechnologies
Overview of SI2328DS-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI2328DS-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W4142
|
Newark | Mosfet Transistor, N Channel, 1.5 A, 100 V, 195 Mohm, 10 V, 4 V Rohs Compliant: Yes |Vishay SI2328DS-T1-GE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6580 |
|
$0.6260 / $1.0100 | Buy Now |
DISTI #
96AJ0110
|
Newark | Mosfet, N-Ch, 100V, 1.15A, Sot-23 Rohs Compliant: Yes |Vishay SI2328DS-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 9000 |
|
$0.3300 / $0.3640 | Buy Now |
DISTI #
SI2328DS-T1-GE3
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 1.5 A, 250 Milliohms, TO-236 (SOT-23), 3 Pins, Surface Mount - Tape and Reel (Alt: SI2328DS-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 9000 |
|
$0.4029 | Buy Now |
DISTI #
781-SI2328DS-GE3
|
Mouser Electronics | MOSFET 100V Vds 20V Vgs SOT-23 RoHS: Compliant | 16240 |
|
$0.3090 / $0.9300 | Buy Now |
DISTI #
A03:0893_00529832
|
Arrow Electronics | Trans MOSFET N-CH 100V 1.15A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2322 | Asia - 3000 |
|
$0.4761 | Buy Now |
DISTI #
V72:2272_09216806
|
Arrow Electronics | Trans MOSFET N-CH 100V 1.15A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2251 Container: Cut Strips | Americas - 2354 |
|
$0.3619 / $0.8161 | Buy Now |
|
Future Electronics | N-CH MOSFET SOT-23 100V 250MOHM @ 10V LEAD(PB) AND HALOGEN FREE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Future Electronics | N-CH MOSFET SOT-23 100V 250MOHM @ 10V LEAD(PB) AND HALOGEN FREE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
78829946
|
Verical | Trans MOSFET N-CH 100V 1.15A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.4761 | Buy Now |
DISTI #
66049225
|
Verical | Trans MOSFET N-CH 100V 1.15A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2251 | Americas - 2354 |
|
$0.3619 / $0.7085 | Buy Now |
Part Details for SI2328DS-T1-GE3
SI2328DS-T1-GE3 CAD Models
SI2328DS-T1-GE3 Part Data Attributes:
|
SI2328DS-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI2328DS-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 1.15A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-236, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.15 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.73 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |