-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 7.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, TO-236, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0112
|
Newark | Mosfet, P-Ch, 30V, 7.6A, Sot-23 Rohs Compliant: Yes |Vishay SI2369DS-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 150000 |
|
$0.1540 / $0.1700 | Buy Now |
DISTI #
40X8697
|
Newark | Mosfet Transistor, P Channel, -7.6 A, -30 V, 0.024 Ohm, -10 V Rohs Compliant: Yes |Vishay SI2369DS-T1-GE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 156329 |
|
$0.2310 / $0.4540 | Buy Now |
DISTI #
70AC6498
|
Newark | Mosfet, P-Ch, -30V, -7.6A, 150Deg C, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:7.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V, Msl:- Rohs Compliant: Yes |Vishay SI2369DS-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2120 / $0.4360 | Buy Now |
DISTI #
99W9605
|
Newark | Mosfet Transistor, P Channel, -7.6 A, -30 V, 0.024 Ohm, -10 V |Vishay SI2369DS-T1-GE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
SI2369DS-T1-GE3
|
Avnet Americas | Trans MOSFET P-CH 30V 5.4A 3-Pin TO-236 T/R - Tape and Reel (Alt: SI2369DS-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1072 | Buy Now |
DISTI #
78-SI2369DS-T1-GE3
|
Mouser Electronics | MOSFET -30V Vds 20V Vgs SOT-23 RoHS: Compliant | 83051 |
|
$0.1130 / $0.4000 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 0.04 Ohm 17 nC 1.25 W Silicon SMT Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1150 / $0.1250 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 0.04 Ohm 17 nC 1.25 W Silicon SMT Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1050 / $0.1140 | Buy Now |
|
Bristol Electronics | 1868 |
|
RFQ | ||
|
Quest Components | 64 |
|
$0.2400 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI2369DS-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI2369DS-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 7.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, TO-236, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-236, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7.6 A | |
Drain-source On Resistance-Max | 0.029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 130 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI2369DS-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2369DS-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP1035112 | TRANSISTOR 8000 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, FET General Purpose Small Signal | NXP Semiconductors | SI2369DS-T1-GE3 vs PHP1035112 |