Part Details for SI3134KLA-TP-ES by ElecSuper Electronics
Overview of SI3134KLA-TP-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3134KLA-TP-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 700mA 220mW 180m4.5V0.6A 750mV250uA 1PCSNChannel DFN1006-3 MOSFETs ROHS | 9450 |
|
$0.0093 / $0.0098 | Buy Now |