Part Details for SI32-PM64R-2 by IMO Precision Controls Ltd
Overview of SI32-PM64R-2 by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI32-PM64R-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0629
|
Newark | Dc Isolator Sw, Rotary Actuator, 2 Pole, No. Of Poles:2 Pole, Contact Voltage Ac Max:600V, Contact Current Ac Max:32A, Ip/Nema Rating:Ip20, Ip66, Switch Disconnector Terminal Style:Screw, Approvals/Standards:Iec, Ul Rohs Compliant: Yes |Imo Precision Controls SI32-PM64R-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |