Part Details for SI3210-FT by Skyworks Solutions Inc
Overview of SI3210-FT by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SI3210-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1168-ND
|
DigiKey | IC TELECOM INTERFACE 38TSSOP Min Qty: 50 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$7.4124 | Buy Now |
DISTI #
SI3210FT
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | IC TELECOM INTERFACE 38TSSOP / Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 38-TSSOP | 9960 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for SI3210-FT
SI3210-FT CAD Models
SI3210-FT Part Data Attributes
|
SI3210-FT
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI3210-FT
Skyworks Solutions Inc
SLIC, CMOS, PDSO38, ROHS COMPLIANT, TSSOP-38
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, TSSOP-38 | |
Reach Compliance Code | compliant | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -96 TO -10 V | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Noise-Max | 15 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PSRR-Min | 40 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for SI3210-FT
This table gives cross-reference parts and alternative options found for SI3210-FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3210-FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3210-FT | SLIC, CMOS, PDSO38, ROHS COMPLIANT, TSSOP-38 | Silicon Laboratories Inc | SI3210-FT vs SI3210-FT |
SI3210-FTR | SLIC, CMOS, PDSO38, ROHS COMPLIANT, TSSOP-38 | Skyworks Solutions Inc | SI3210-FT vs SI3210-FTR |