Part Details for SI3210M-E-GM by Skyworks Solutions Inc
Overview of SI3210M-E-GM by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3210M-E-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI3210M-E-GM-ND
|
DigiKey | IC TELECOM INTERFACE 38QFN Min Qty: 364 Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
$4.5591 | Buy Now |
DISTI #
V79:2366_19904606
|
Arrow Electronics | SLIC 1-CH 60dB 41mA 3.3V/5V 38-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1444 | Americas - 270 |
|
$2.7730 | Buy Now |