Part Details for SI3456DV-T1 by Vishay Siliconix
Overview of SI3456DV-T1 by Vishay Siliconix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SI3456DV-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 13 | 740 |
|
$0.1320 / $0.4125 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TSOP | 592 |
|
$0.1650 / $0.5500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TSOP | 927 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TSOP | 2148 |
|
$0.2400 / $0.6000 | Buy Now |
Part Details for SI3456DV-T1
SI3456DV-T1 CAD Models
SI3456DV-T1 Part Data Attributes
|
SI3456DV-T1
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI3456DV-T1
Vishay Siliconix
Power Field-Effect Transistor, 5.1A I(D), 30V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSOP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TSOP | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.1 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |