Part Details for SI3457BDV-T1-E3 by Amphenol Positronic
Overview of SI3457BDV-T1-E3 by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3457BDV-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | MOSFET Power P-Ch VDSS -30V RDS(ON) 0.044Ohm ID -3.7A TSOP-6 PD 1.14W VGS+/-20V | Siliconix / Vishay SI3457BDV-T1-E3 | 7318 |
|
$0.1449 / $0.1604 | Buy Now |