Part Details for SI3471CDV-T1-E3 by Vishay Intertechnologies
Overview of SI3471CDV-T1-E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3471CDV-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
781-SI3471CDV-E3
|
Mouser Electronics | MOSFET 12V 8.0A 3.8W 27mohm @ 4.5V RoHS: Compliant | 0 |
|
$0.1760 / $0.6200 | Order Now |
Part Details for SI3471CDV-T1-E3
SI3471CDV-T1-E3 CAD Models
SI3471CDV-T1-E3 Part Data Attributes
|
SI3471CDV-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI3471CDV-T1-E3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 7.4A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 7.4 A | |
Drain-source On Resistance-Max | 0.027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI3471CDV-T1-E3
This table gives cross-reference parts and alternative options found for SI3471CDV-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3471CDV-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3471CDV-T1-GE3 | TRANSISTOR SMALL SIGNAL, FET, FET General Purpose Small Signal | Vishay Siliconix | SI3471CDV-T1-E3 vs SI3471CDV-T1-GE3 |
SI3471CDV-T1-E3 | TRANSISTOR 7400 mA, 12 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, TSOP-6, FET General Purpose Small Signal | Vishay Siliconix | SI3471CDV-T1-E3 vs SI3471CDV-T1-E3 |
SQ3461EV-T1_GE3 | Small Signal Field-Effect Transistor, 8A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6 | Vishay Intertechnologies | SI3471CDV-T1-E3 vs SQ3461EV-T1_GE3 |
SI3471CDV-T1-GE3 | Small Signal Field-Effect Transistor, 8A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSOP-6 | Vishay Intertechnologies | SI3471CDV-T1-E3 vs SI3471CDV-T1-GE3 |