-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 8A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0113
|
Newark | Mosfet, P-Ch, 12V, 8A, Tsop Rohs Compliant: Yes |Vishay SI3473CDV-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.2340 / $0.2620 | Buy Now |
DISTI #
10AC9118
|
Newark | Mosfet, P-Ch, 12V, 8A, 150Deg C, 4.2W, Channel Type:P Channel, Drain Source Voltage Vds:12V, Continuous Drain Current Id:8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Vishay SI3473CDV-T1-GE3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4250 / $0.6970 | Buy Now |
DISTI #
15R4954
|
Newark | Mosfet, P Channel, -12V, -8A, Tsop-6, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:12V, Continuous Drain Current Id:8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Power Dissipation:4.2W Rohs Compliant: Yes |Vishay SI3473CDV-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3100 | Buy Now |
DISTI #
SI3473CDV-T1-GE3
|
Avnet Americas | Trans MOSFET P-CH 12V 8A 6-Pin TSOP T/R - Tape and Reel (Alt: SI3473CDV-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 / $0.3087 | Buy Now |
DISTI #
781-SI3473CDV-GE3
|
Mouser Electronics | MOSFET -12V Vds 8V Vgs TSOP-6 RoHS: Compliant | 20909 |
|
$0.2250 / $0.6800 | Buy Now |
|
Future Electronics | P-CH MOSFET TSOP-6 12V 36MOHM @ 41.8V- LEAD(PB) AND HALOGEN FREE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Future Electronics | P-CH MOSFET TSOP-6 12V 36MOHM @ 41.8V- LEAD(PB) AND HALOGEN FREE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
DISTI #
69058607
|
Verical | Trans MOSFET P-CH 12V 8A 6-Pin TSOP T/R Min Qty: 94 Package Multiple: 1 Date Code: 2306 | Americas - 11895 |
|
$0.2525 / $0.3325 | Buy Now |
DISTI #
78970649
|
Verical | Trans MOSFET P-CH 12V 8A 6-Pin TSOP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 3000 |
|
$0.2274 / $0.2640 | Buy Now |
DISTI #
SI3473CDV-T1-GE3
|
TTI | MOSFET -12V Vds 8V Vgs TSOP-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2360 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI3473CDV-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI3473CDV-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 8A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 520 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 4.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI3473CDV-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3473CDV-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3473CDV-T1-GE3 | TRANSISTOR 8000 mA, 12 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6, FET General Purpose Small Signal | Vishay Siliconix | SI3473CDV-T1-GE3 vs SI3473CDV-T1-GE3 |
SI3473CDV-T1-E3 | Small Signal Field-Effect Transistor, 8A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSOP-6 | Vishay Intertechnologies | SI3473CDV-T1-GE3 vs SI3473CDV-T1-E3 |