-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 3.8A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI3474DV-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 100V 2.8A 6-Pin TSOP T/R - Tape and Reel (Alt: SI3474DV-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.1295 / $0.1645 | Buy Now |
DISTI #
78-SI3474DV-T1-GE3
|
Mouser Electronics | MOSFET 100V Vds 20V Vgs TSOP-6 RoHS: Compliant | 0 |
|
$0.1210 / $0.4200 | Order Now |
|
Future Electronics | MOSFET 100V Vds 20V Vgs TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1420 / $0.1530 | Buy Now |
DISTI #
SI3474DV-T1-GE3
|
TTI | MOSFET 100V Vds 20V Vgs TSOP-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1220 / $0.1380 | Buy Now |
DISTI #
SI3474DV-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 100V 2.8A 6-Pin TSOP T/R - Tape and Reel (Alt: SI3474DV-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.1295 / $0.1645 | Buy Now |
DISTI #
SI3474DV-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 100V, 3.8A, Idm: 14A Min Qty: 1 | 0 |
|
$0.1540 / $0.4170 | RFQ |
DISTI #
SI3474DV-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 100V 2.8A 6-Pin TSOP T/R - Tape and Reel (Alt: SI3474DV-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.1295 / $0.1645 | Buy Now |
DISTI #
SI3474DV-T1-GE3
|
Avnet Asia | Trans MOSFET N-CH 100V 2.8A 6-Pin TSOP T/R (Alt: SI3474DV-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 46 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SI3474DV-T1-GE3
|
EBV Elektronik | Trans MOSFET N-CH 100V 2.8A 6-Pin TSOP T/R (Alt: SI3474DV-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2400361
|
element14 Asia-Pacific | MOSFET, N CH, 100V, 3.8A, TSOP-6 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1524 / $0.4506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI3474DV-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI3474DV-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 3.8A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 0.126 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 14 pF | |
JEDEC-95 Code | MO-193AA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.6 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |