Part Details for SI3477DV-T1-GE3 by Vishay Intertechnologies
Overview of SI3477DV-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI3477DV-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1932
|
Newark | Mosfet, P-Ch, -12V, -8A, Tsop, Transistor Polarity:P Channel, Continuous Drain Current Id:-8A, Drain Source Voltage Vds:-12V, On Resistance Rds(On):0.014Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-1V, Power Rohs Compliant: Yes |Vishay SI3477DV-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5371 |
|
$0.4490 / $0.7490 | Buy Now |
DISTI #
86R3876
|
Newark | Mosfet, P Channel, -12V, -8A, Tsop-6, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:12V, Continuous Drain Current Id:8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Power Dissipation:4.2W Rohs Compliant: Yes |Vishay SI3477DV-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
SI3477DV-T1-GE3
|
Avnet Americas | Trans MOSFET P-CH 12V 8A 6-Pin TSOP T/R - Tape and Reel (Alt: SI3477DV-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2565 / $0.3258 | Buy Now |
DISTI #
781-SI3477DV-T1-GE3
|
Mouser Electronics | MOSFET -12V Vds 10V Vgs TSOP-6 RoHS: Compliant | 30156 |
|
$0.2370 / $0.7200 | Buy Now |
|
Future Electronics | Single P-Channel 12 V 0.0175 Ω Surface Mount Power Mosfet - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Future Electronics | Single P-Channel 12 V 0.0175 Ω Surface Mount Power Mosfet - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
DISTI #
SI3477DV-T1-GE3
|
TTI | MOSFET -12V Vds 10V Vgs TSOP-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2320 / $0.2620 | Buy Now |
DISTI #
SI3477DV-T1-GE3
|
Avnet Americas | Trans MOSFET P-CH 12V 8A 6-Pin TSOP T/R - Tape and Reel (Alt: SI3477DV-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2565 / $0.3258 | Buy Now |
|
Chip1Cloud | MOSFET P-CH 12V 8A 6-TSOP | 8600 |
|
RFQ | |
DISTI #
SI3477DV-T1-GE3
|
EBV Elektronik | Trans MOSFET P-CH 12V 8A 6-Pin TSOP T/R (Alt: SI3477DV-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for SI3477DV-T1-GE3
SI3477DV-T1-GE3 CAD Models
SI3477DV-T1-GE3 Part Data Attributes:
|
SI3477DV-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI3477DV-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 8A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.0175 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 4.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |