There are no models available for this part yet.
Overview of SI4116DY-T1-E3 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI4116DY-T1-E3 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SI4116DY-T1-E3CT-ND
|
DigiKey | MOSFET N-CH 25V 18A 8SO Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1200 In Stock |
|
$0.4500 / $1.7800 | Buy Now | |
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 12.7A I(D), 25V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 46 |
|
$0.8100 / $1.3500 | Buy Now |
CAD Models for SI4116DY-T1-E3 by Vishay Siliconix
Part Data Attributes for SI4116DY-T1-E3 by Vishay Siliconix
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
SOT
|
Package Description
|
SMALL OUTLINE, R-PDSO-G8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
25 V
|
Drain Current-Max (ID)
|
12.7 A
|
Drain-source On Resistance-Max
|
0.0086 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SI4116DY-T1-E3
This table gives cross-reference parts and alternative options found for SI4116DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4116DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4116DY-T1-GE3 | Small Signal Field-Effect Transistor, 12.7A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Vishay Intertechnologies | SI4116DY-T1-E3 vs SI4116DY-T1-GE3 |
SI4116DY-T1-E3 | Small Signal Field-Effect Transistor, 12.7A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Vishay Intertechnologies | SI4116DY-T1-E3 vs SI4116DY-T1-E3 |
SI4116DY-T1-GE3 | Trans MOSFET N-CH 25V 12.7A 8-Pin SOIC N T/R | Vishay Siliconix | SI4116DY-T1-E3 vs SI4116DY-T1-GE3 |
Related Parts for SI4116DY-T1-E3
-
SI4116DY-T1-GE3Small Signal Field-Effect Transistors
-
SI4466DY-T1-E3Power Field-Effect Transistors
-
SPC5566MZP132Microcontrollers
-
S26Rectifier Diodes
-
AUIPS7091GTRPeripheral Drivers
-
TAJB225M035RNJFixed Capacitors
-
LM2675M-5.0Switching Regulator or Controllers
-
RT0603FRE0769R8LFixed Resistors
-
BSR14Small Signal Bipolar Transistors