Transistors
SI4124DY-T1-GE3
Description: MOSFET N-CH D-S 40V 8-SOIC

Overview of SI4124DY-T1-GE3 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for SI4124DY-T1-GE3 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # SI4124DY-T1-GE3CT-ND
DigiKey MOSFET N-CH 40V 20.5A 8SO Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2462
In Stock
  • 1 $2.8000
  • 10 $1.8110
  • 100 $1.2468
  • 500 $1.0052
  • 1,000 $0.9274
  • 2,500 $0.8431
  • 5,000 $0.8375
$0.8375 / $2.8000 Buy Now
DISTI # 70616172
RS SI4124DY-T1-GE3 N-channel MOSFET Transistor, 20 A, 40 V, 8-Pin SOIC | Siliconix / Vishay SI4124DY-T1-GE3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $2.1200
  • 100 $2.0200
  • 500 $1.9100
  • 1,000 $1.7900
$1.7900 / $2.1200 RFQ

CAD Models for SI4124DY-T1-GE3 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI4124DY-T1-GE3 by Vishay Siliconix

SI4124DY-T1-GE3
Vishay Siliconix
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
SOT
Package Description
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
0.0136 A
Drain-source On Resistance-Max
0.0075 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
142 pF
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
5.7 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SI4124DY-T1-GE3
    Vishay Siliconix
    MOSFET N-CH D-S 40V 8-SOIC
    VS

Alternate Parts for SI4124DY-T1-GE3

This table gives cross-reference parts and alternative options found for SI4124DY-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4124DY-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SI4124DY-T1-E3 MOSFET N-CH D-S 40V 8-SOIC Vishay Siliconix SI4124DY-T1-GE3 vs SI4124DY-T1-E3
SI4124DY-T1-GE3 Small Signal Field-Effect Transistor, 0.0136A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 Vishay Intertechnologies SI4124DY-T1-GE3 vs SI4124DY-T1-GE3

Related Parts for SI4124DY-T1-GE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI4124DY-T1-GE3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI4124DY-T1-GE3 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of SI4124DY-T1-GE3 would you like to use for your alert(s)?
  • Please alert me when SI4124DY-T1-GE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI4124DY-T1-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI4124DY-T1-GE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI4124DY-T1-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI4124DY-T1-GE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI4124DY-T1-GE3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: